- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 583718-3
583718-3
TE Connectivity / AMP Brand
TW-LEAF CRP HSG 15 POS 100 C/L
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TW-LEAF CRP HSG 15 POS 100 C/L
Product Highlights:
- Housing
- 15 Dual Positions
- 2.54 mm Centerline
- With Mounting Ears
Search Keywords: 5837183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583718-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
277
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$19.04
50
$18.99
100
$18.95
300
$18.90
600
$9.97
900
$6.86
1,200 +
$6.72
Click for Quote
Log in
to unlock special pricing