Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

583718-1

TW-LEAF CRP HSG 10 POS 100 C/L

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TW-LEAF CRP HSG 10 POS 100 C/L
Product Highlights:
  • Housing
  • 10 Dual Positions
  • 2.54 mm Centerline
  • With Mounting Ears
Search Keywords: 5837181
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    583718-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 583718-1 RoHS compliant?
Yes, 583718-1 is RoHS compliant.
What is the lead time for 583718-1?
The standard lead time for 583718-1 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 956
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
14 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$22.39
50
$22.33
100
$22.28
300
$22.22
600
$11.73
900
$8.06
1,200 +
$7.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!