- 홈 ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 583717-5
583717-5
TE Connectivity / AMP Brand
Conn Housing RCP 34 POS 2.54mm Crimp ST Cable Mount Black Package
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Discontinued
Pack 포장
설명
+
Conn Housing RCP 34 POS 2.54mm Crimp ST Cable Mount Black Package
Search Keywords: 5837175
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:583717-5
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
자료
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
545
즉시 배송 가능
Minimum Order Quantity:
25
PRICE (USD)
수량
Unit Price
25
$3.14
150
$3.09
250
$3.02
500 +
$2.97
Click for Quote
Log in
특별 가격 잠금 해제