- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 583717-1
583717-1
TE Connectivity / AMP Brand
TW-LEAF CRP HSG 10 POS 100 C/L
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
TW-LEAF CRP HSG 10 POS 100 C/L
Product Highlights:
- Housing
- 10 Dual Positions
- 2.54 mm Centerline
- Without Mounting Ears
Search Keywords: 5837171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583717-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
523
Can Ship immediately
Buy all 523 in-stock or the regular minimum order quantity of 2000
Stock lot only:
523
Minimum Order Quantity:
2000
Price (USD)
Qty
Unit Price
1
$3.553
2,000
$3.230
5,000 +
$2.670
Click for Quote
Log in
to unlock special pricing