- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 583680-1
583680-1
TE Connectivity / AMP Brand
HSG AMP LEAF 15 POS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSG AMP LEAF 15 POS
Product Highlights:
- Housing
- 15 Dual Positions
- PCB Thickness = 1.40 - 1.78 mm
- Not Preloaded
- With Mounting Ears
Search Keywords: 5836801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583680-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
225 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:N/A
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,354
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
225
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
5
$21.37
50
$21.32
100
$21.26
225
$21.21
450
$11.19
675
$7.70
900 +
$7.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments