- Home ›
- All Products›
- 583649-6
583649-6
TE Connectivity / AMP Brand
TW LF CONTACT LP OF 583649-3
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TW LF CONTACT LP OF 583649-3
Product Highlights:
- Contact
- Contact Type = Bifurcated
- 3.18 mm Centerline, 3.96 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 5836496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583649-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:5000
-
PCB Contact Termination Area Plating Material Thickness:30 µin
-
Packaging Method:Loose Piece
-
Wire Contact Termination Area Plating Material:Tin-Lead
-
Contact Retention Type within Housing:Locking Lance
-
PCB Contact Termination Area Plating Material:Nickel
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:With
-
Contact Base Material:Phosphor Bronze
-
Wire Range Color Code:Violet
-
Contact Mating Area Plating Material Thickness:30 µin
-
Contact Type:Socket
-
Contact Current Rating (Max):5 A
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Centerline (Pitch):.156 in, 3.18 mm, 3.96 mm
-
Wire Size:22 – 18 AWG, 642 – 1624 CMA, .3 – .9 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3,750
$4.54
7,500
$2.32
11,250
$1.58
15,000 +
$1.55
Click for Quote
Log in
to unlock special pricing