- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 583649-3
583649-3
TE Connectivity / AMP Brand
CONT.CRP.SNAP TW.LF.STRIP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT.CRP.SNAP TW.LF.STRIP
Product Highlights:
- Contact
- Contact Type = Bifurcated
- 3.18 mm Centerline, 3.96 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 5836493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583649-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5,250
$1.563
10,500
$0.825
15,750
$0.567
21,000 +
$0.556
Click for Quote
Log in
to unlock special pricing