- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 583616-4
583616-4
TE Connectivity / AMP Brand
Contact F Crimp ST Cable Mount Loose Piece
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Contact F Crimp ST Cable Mount Loose Piece
Product Highlights:
- Contact
- Contact Type = Bifurcated
- 2.54 mm Centerline, 3.18 mm Centerline, 3.96 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.08-0.24² [28-24] mm [AWG]
Search Keywords: 5836164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583616-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:Signal
-
Gender:F
-
Contact Size:N/A
-
Wire Size:16-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.