- Home ›
- All Products›
- 583580-7
583580-7
TE Connectivity / AMP Brand
BOX PIN 30 POS. 100 C/L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BOX PIN 30 POS. 100 C/L
Search Keywords: 5835807
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583580-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Row-to-Row Spacing:.072 in, 1.82 mm
-
Mating Tab Width:.044 in, 1.12 mm
-
PCB Thickness (Recommended):.054 – .07 in, 1.37 – 1.78 mm
-
Contact Type:Pin
-
Stack Height:.6 in, 15.24 mm
-
Mating Alignment:With
-
PCB Mount Orientation:Right Angle
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Tab Thickness:.035 in, .89 mm
-
Connector Mounting Type:Panel Mount
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Circuit Application:Signal
-
Housing Material:Diallyl Phthalate
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:2
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Mating Area Plating Material:Gold
-
Mating Alignment Type:Polarized
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Current Rating (Max):3 A
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Rectangular Termination Post & Tail Thickness:.006 in, .14 mm
-
Assembly Process Feature:None
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Quantity:2
-
PCB Mount Retention Type:Mounting Hole
-
Sealable:No
-
Stackable:No
-
PCB Mount Retention:Without
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Number of Positions:30
-
Contact Base Material:Brass
-
Rectangular Termination Post & Tail Width:.03 in, .76 mm
-
Primary Product Color:Blue
-
Packaging Type:Package
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Header Type:Partially Shrouded
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
45
$649.36
90
$331.66
135
$225.76
180 +
$221.25
Click for Quote
Log in
to unlock special pricing