- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5-834333-2
5-834333-2
TE Connectivity / AMP Brand
RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE
Product Highlights:
- Receptacle
- 20 kVDC Operating Voltage
- Barrel Depth = 22.35 mm
- For Encapsulated Unit
- Feed-Through Type = No
Search Keywords: 58343332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-834333-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544606000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:Solder
-
Maximum Voltage Rating:20000 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
120
$163.68
240
$83.60
360
$56.91
480 +
$55.77
Click for Quote
Log in
to unlock special pricing