- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 583361-3
583361-3
TE Connectivity / AMP Brand
CONT AMP LF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT AMP LF
Product Highlights:
- Contact
- Terminate To Wire
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Wire Insulation Diameter = 1.40 - 2.03 mm
- Double Wire Insulation Diameter = 3.05 mm
Search Keywords: 5833613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583361-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
47,980
Can Ship immediately
Minimum Order Quantity:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.762
1,000
$0.719
2,500
$0.689
6,000
$0.653
12,000
$0.651
18,000
$0.649
30,000 +
$0.648
Click for Quote
Log in
to unlock special pricing