- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 583282-1
583282-1
TE Connectivity / AMP Brand
HSG MOD FORK 22 POS .156 CTRS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
HSG MOD FORK 22 POS .156 CTRS
Product Highlights:
- Housing
- Number of Positions = 22
- Housing Style = With Mounting Ears
Search Keywords: 5832821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583282-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1
$5.94
1,000
$5.40
5,000 +
$4.31
Click for Quote
Log in
to unlock special pricing