- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 583259-4
583259-4
TE Connectivity / AMP Brand
CONT MOD FORK
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Reel Packaging
Description
+
CONT MOD FORK
Search Keywords: 5832594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583259-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.4774
1,400
$0.4651
2,800
$0.4519
24,000 +
$0.4386
Click for Quote
Log in
to unlock special pricing
Accessories