- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 583204-2
583204-2
TE Connectivity / AMP Brand
CONT AMP LF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT AMP LF
Product Highlights:
- Contact
- Terminate To Wire
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Wire Insulation Diameter = 1.27 - 1.63 mm
- Contact Packaging Method = Strip Form
Search Keywords: 5832042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:583204-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
12,236
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
6000
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.5547
1,000
$0.5188
2,500
$0.4865
6,000
$0.4818
12,000
$0.4769
18,000
$0.4745
24,000 +
$0.4721
Click for Quote
Log in
to unlock special pricing