- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5-830178-1
5-830178-1
TE Connectivity / AMP Brand
RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RECEPTACLE
Product Highlights:
- Receptacle
- 10 kVDC Operating Voltage
- Barrel Depth = 13.50 mm
- For Encapsulated Unit
- Feed-Through Type = No
Search Keywords: 58301781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-830178-1
-
Alias/AKA:830178-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:LGH
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:1
-
Termination Method:Crimp
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
12
$212.99
23
$117.66
34
$84.02
45 +
$82.34
Click for Quote
Log in
to unlock special pricing