- Home ›
- All Products›
- 5-829492-0
5-829492-0
TE Connectivity / AMP Brand
MOD-2 PIN HDR.3X50P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MOD-2 PIN HDR.3X50P
Search Keywords: 58294920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-829492-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Square Termination Post & Tail Dimension:.025 in, .63 mm
-
Board-to-Board Configuration:Parallel
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Type:Pin
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Shape & Form:Square
-
Solder Process Feature:Board Standoff
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Connector System:Board-to-Board
-
Number of Rows:3
-
Insulation Resistance:5000 MΩ
-
Header Type:Breakaway
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Centerline (Pitch):.1 in, 2.54 mm
-
Position Locations Omitted:0
-
Housing Material:PCT
-
Sealable:No
-
Mating Alignment:Without
-
Circuit Application:Signal
-
PCB Mount Retention:Without
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Square Post Dimension:.025 in, .63 mm
-
Contact Base Material:Brass
-
PCB Contact Termination Area Plating Material Thickness:3 µm
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Housing Temperature Rating:Standard
-
Termination Post & Tail Length:.124 in, 3.16 mm
-
Number of Positions:150
-
Contact Current Rating (Max):5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:50
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Primary Product Color:Black
-
Packaging Type:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$67.30
100
$35.63
150
$25.07
200 +
$24.57
Click for Quote
Log in
to unlock special pricing