- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-826953-0
5-826953-0
TE Connectivity / AMP Brand
50P MODU 2 PIN HDR.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
50P MODU 2 PIN HDR.
Search Keywords: 58269530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-826953-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
15
$12.65
50
$12.62
100
$12.58
300
$12.55
600
$6.65
900
$4.68
1,200 +
$4.58
Click for Quote
Log in
to unlock special pricing