- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-826926-0
5-826926-0
TE Connectivity / AMP Brand
AMPMODU II PIN HDR.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
AMPMODU II PIN HDR.
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Single
- Number of Positions = 50
- Mating Post Length = 6.70 mm
Search Keywords: 58269260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-826926-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,102
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
600
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$10.61
100
$10.58
250
$10.55
600
$10.53
1,200
$5.56
1,800
$3.81
2,400 +
$3.74
Click for Quote
Log in
to unlock special pricing