- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 582585-1
582585-1
TE Connectivity / AMP Brand
Conn Board to Board PL 30 POS ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Board to Board PL 30 POS ST Cable Mount
Search Keywords: 5825851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:582585-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
257
Can Ship immediately
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$950.09
10
$947.71
25
$945.35
57
$942.98
114
$481.63
171
$327.85
228 +
$321.29
Click for Quote
Log in
to unlock special pricing