- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-825437-0
5-825437-0
TE Connectivity / AMP Brand
MODU 2 PIN HEADER
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
MODU 2 PIN HEADER
Search Keywords: 58254370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-825437-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,413
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
32 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
15
$10.78
250
$10.76
500
$10.73
750
$10.70
1,500
$5.65
2,250
$3.89
3,000 +
$3.81
Click for Quote
Log in
to unlock special pricing