- Home ›
- All Products›
- 5822417-1
5822417-1
TE Connectivity / AMP Brand
80 ME .050 VERT AU M/L RET PB-FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
80 ME .050 VERT AU M/L RET PB-FREE
Product Highlights:
- SIMM
- Gold (30) Contact Mating Area Plating Material
- Number of Positions = 80
- 1.27 mm Centerline
- Number of Rows = Single
Search Keywords: 58224171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5822417-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Polarization:Right
-
Number of Keys:1
-
Latch Plating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Gold
-
Housing Color:Natural
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):1 A
-
Module Orientation:Vertical
-
Number of Positions:80
-
Circuit Application:Signal
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Base Material:Phosphor Bronze
-
Latch Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
Insertion Style:Cam-In
-
PCB Mounting Style:Through Hole - Solder
-
Packaging Quantity:45
-
PCB Contact Termination Area Plating Material:Tin
-
Centerline (Pitch):.05 in, 1.27 mm
-
Center Retention Hole Diameter:.064 in, 1.63 mm
-
Retention Post Location:Both Ends , Center
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Method:Box & Tube , Tube
-
Termination Post & Tail Length:.145 in, 3.66 mm
-
Contact Mating Area Plating Material Thickness:30 µin
-
Mating Alignment Type:Center Post
-
Connector Profile:Standard
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1103
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,103
$33.29
2,205
$17.01
3,308
$11.58
4,410 +
$11.35
Click for Quote
Log in
to unlock special pricing