- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5822138-4
5822138-4
TE Connectivity / AMP Brand
Conn SIMM Socket SKT 80 POS 2.54mm Solder Thru-Hole Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn SIMM Socket SKT 80 POS 2.54mm Solder Thru-Hole Box/Tube
Product Highlights:
- SIMM
- Gold (30) Contact Mating Area Plating Material
- Number of Positions = 80
- 1.27 mm Centerline
- Number of Rows = Single
Search Keywords: 58221384
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5822138-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:SIMM Socket
-
Body Orientation:N/A
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
910
Order Increment:
26
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
910
$26.42
1,820
$13.50
2,730
$9.19
3,640 +
$9.00
Click for Quote
Log in
to unlock special pricing