- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5822137-4
5822137-4
TE Connectivity / AMP Brand
Conn SIMM Socket SKT 80 POS 2.54mm Solder Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn SIMM Socket SKT 80 POS 2.54mm Solder Thru-Hole Tube
Product Highlights:
- SIMM
- Gold (30) Contact Mating Area Plating Material
- Number of Positions = 80
- 1.27 mm Centerline
- Number of Rows = Single
Search Keywords: 58221374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5822137-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:SIMM Socket3792
-
Body Orientation:N/A
-
Mounting:Through Hole3783
-
Gender:SKT3772
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
You may purchase all in-stock quantity of 49
Stock lot only:
49
MOQ for In Stock Qty:
3640
MOQ for out of Stock Qty:
3640
Order Increment:
26
9 Weeks
can ship
8/13/26