Image is representational - see mfr. specs

80 ME .050 L/P M/L PB-FREE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
80 ME .050 L/P M/L PB-FREE
Product Highlights:
  • SIMM
  • Tin Contact Mating Area Plating Material
  • Number of Positions = 80
  • 1.27 mm Centerline
  • Number of Rows = Single
Search Keywords: 58221344
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5822134-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    26
  • Type:
    SIMM Socket
  • Body Orientation:
    N/A
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    80
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 774
Ships today, if you order in
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
26
13 Weeks can ship 9/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
26
$15.24
260
$15.20
520
$15.16
910
$15.12
1,820
$7.72
2,730
$5.25
3,640 +
$5.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!