- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5822032-4
5822032-4
TE Connectivity / AMP Brand
72 ME .050 VERT AU M/L PB-FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
72 ME .050 VERT AU M/L PB-FREE
Product Highlights:
- Socket Type = Memory Card
- Socket Style = SIMM
- Gold (30) Contact Plating, Mating Area, Material
- 72 Positions
- 1.27 mm Centerline
Search Keywords: 58220324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5822032-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:SIMM Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:72
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
414
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
45
$15.06
250
$15.02
500
$14.98
1,103
$14.94
2,205
$7.64
3,308
$5.20
4,410 +
$5.09
Click for Quote
Log in
to unlock special pricing