- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5822021-5
5822021-5
TE Connectivity / AMP Brand
80 ME .050 VERT M/L PB-FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
80 ME .050 VERT M/L PB-FREE
Product Highlights:
- SIMM
- Tin Contact Mating Area Plating Material
- Number of Positions = 80
- 1.27 mm Centerline
- Number of Rows = Single
Search Keywords: 58220215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5822021-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:SIMM Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ for In Stock Qty:
4410
MOQ for out of Stock Qty:
4410
Order Increment:
45
15 Weeks
can ship
9/14/26