Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5822021-4

72 ME .050 VERT M/L PB-FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
72 ME .050 VERT M/L PB-FREE
Product Highlights:
  • SIMM
  • Tin Contact Mating Area Plating Material
  • Number of Positions = 72
  • 1.27 mm Centerline
  • Number of Rows = Single
Search Keywords: 58220214
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5822021-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Type: SIMM Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 72
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5822021-4 RoHS compliant?
Yes, 5822021-4 is RoHS compliant.
What is the lead time for 5822021-4?
The standard lead time for 5822021-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,303
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
1170
Order Increment:
45
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$5.44
270
$5.00
540
$4.67
1,170
$4.56
2,340
$4.55
3,510
$4.54
4,680 +
$4.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!