- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5822019-4
5822019-4
TE Connectivity / AMP Brand
72 ME .050 VERT M/L PB-FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
72 ME .050 VERT M/L PB-FREE
Product Highlights:
- Socket Type = Memory Card
- Socket Style = SIMM
- Tin Contact Plating, Mating Area, Material
- 72 Positions
- 1.27 mm Centerline
Search Keywords: 58220194
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5822019-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:SIMM Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:72
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,275
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
45
$10.77
250
$10.74
500
$10.71
1,103
$10.68
2,205
$5.46
3,308
$3.72
4,410 +
$3.64
Click for Quote
Log in
to unlock special pricing