- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5807-7985-09
TE Connectivity / AMP Brand
5807-7985-09
MCX Connector - Plug - Male Pin - 50 Ohms - Snap-On Fastening - 6 GHz - 1 Port - 335 V - Solder Termination.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5807-7985-09 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | MCX |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 6 Hz to GHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Right Angle |
| Terminate To: | Coaxial Cable |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 7.92 x 7 mm |
-
This product is discontinued, but still in stock.