- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5807-5001-09
5807-5001-09
TE Connectivity / AMP Brand
Conn MCX PL 0Hz to 6GHz 50Ohm Solder RA Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn MCX PL 0Hz to 6GHz 50Ohm Solder RA Cable Mount Gold
Product Highlights:
- Plug
- Body Style = Right Angle
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
- Coaxial Cable Type (RG/U or Mfg.) = 174, 188, 316
Search Keywords: 5807500109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5807-5001-09
-
Alias/AKA:1060778-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:5.08 x 7.8 x 8.18 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
349
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.84
25
$12.78
50
$12.39
100
$12.01
250
$11.89
500
$11.77
1,000 +
$10.13
Click for Quote
Log in
to unlock special pricing