- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 58052-3
TE Connectivity / AMP Brand
58052-3
PF UF F-ON SRS 110/125 REC 26-22 DIE SET
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
PF UF F-ON SRS 110/125 REC 26-22 DIE SET
Search Keywords: 580523
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 58052-3 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8205595560 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Crimp Form-Wire Barrel Type: | Closed Barrel - Other |
| Tool Grade: | Premium Crimp Tooling |
| Certification: | Yes – Certificate Included |
| Die Sets Type: | Removable/Interchangeable |
| Ratchet Configuration: | Operator Releasable & Adjustable |
| Power Type: | Manual , Pneumatic |
| Tool Type: | Tetra Crimp / Platform Hand Tool |
| Specification Type: | TE Product Specification (108-) , UL/CSA |
Product Guides
+
Frequently Asked Questions
Is 58052-3 RoHS compliant?
No, 58052-3 is not RoHS compliant.
What is the lead time for 58052-3?
The standard lead time for 58052-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$4,472.59
3
$3,485.14
5 +
$3,225.43
Click for Quote
Log in
to unlock special pricing