- Home ›
- All Products›
- 5-796635-7
5-796635-7
TE Connectivity / AMP Brand
17 POS 5.08MM R/A PLUG,TRM BLK, 30 AU
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
17 POS 5.08MM R/A PLUG,TRM BLK, 30 AU
Search Keywords: 57966357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-796635-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):15 A
-
Number of Positions:17
-
Packaging Method:Box
-
Screw Material:Brass
-
Number of Rows:1
-
Screw Plating Material:Nickel
-
Housing Material:PA 66
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Tin
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Stacking Configuration:Side Stackable
-
Marking Color:White
-
Terminal Block Connector Type:Plug
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.2 in, 5.08 mm
-
Contact Base Material:Phosphor Bronze
-
Wire Protection:With
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Thread Size:M3
-
Wire Entry Angle:180°
-
Product Orientation:Right Angle
-
Primary Product Color:Black
-
Operating Voltage:300 VAC
-
Wire Entry Location:Side
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$42.70
5
$38.10
10
$38.01
25
$35.89
50
$33.93
100
$33.84
250 +
$32.59
Click for Quote
Log in
to unlock special pricing