- Home ›
- All Products›
- 5-796635-5
TE Connectivity / AMP Brand
5-796635-5
12 POS 5.08MM R/A PLUG,TRM BLK, 30 AU
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
12 POS 5.08MM R/A PLUG,TRM BLK, 30 AU
Search Keywords: 57966355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-796635-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier's Standard Package:
1 -
Connector Mounting Type:Board Mount
-
Packaging Method:Box
-
Marking Color:White
-
Screw Plating Material:Nickel
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Terminal Block Connector Type:Plug
-
Contact Base Material:Phosphor Bronze
-
Screw Material:Brass
-
Connector System:Wire-to-Board
-
Housing Material:PA 66
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:12
-
Stacking Configuration:Side Stackable
-
Wire Protection:With
-
Number of Rows:1
-
Contact Current Rating (Max):15 A
-
Centerline (Pitch):.2 in, 5.08 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Thread Size:M3
-
Primary Product Color:Black
-
Wire Entry Location:Side
-
Wire Entry Angle:180°
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Operating Voltage:300 VAC
-
Product Orientation:Right Angle
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-796635-5 RoHS compliant?
Yes, 5-796635-5 is RoHS compliant.
What is the lead time for 5-796635-5?
The standard lead time for 5-796635-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$32.25
5
$30.17
10
$28.78
25
$27.92
50
$26.72
100
$25.63
250 +
$24.94
Click for Quote
Log in
to unlock special pricing