Image is representational - see mfr. specs

5 POS 5.08MM R/A PLUG,TRM BLK, 30 AU

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
5 POS 5.08MM R/A PLUG,TRM BLK, 30 AU
Search Keywords: 57966350
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-796635-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Centerline (Pitch):
    .2 in, 5.08 mm
  • Wire Size:
    30 – 12 AWG, .05 – 3 mm²
  • Contact Mating Area Plating Material:
    Tin
  • Number of Positions:
    5
  • Contact Base Material:
    Phosphor Bronze
  • Wire Protection:
    With
  • Terminal Block Connector Type:
    Plug
  • Screw Material:
    Brass
  • Connector Mounting Type:
    Board Mount
  • Contact Current Rating (Max):
    15 A
  • Stacking Configuration:
    Side Stackable
  • Marking Color:
    White
  • Housing Material:
    PA 66
  • Packaging Method:
    Box
  • Connector System:
    Wire-to-Board
  • Number of Rows:
    1
  • Screw Plating Material:
    Nickel
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Primary Product Color:
    Black
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Operating Voltage:
    300 VAC
  • Wire Entry Location:
    Side
  • Product Orientation:
    Right Angle
  • Wire Entry Angle:
    180°
  • Thread Size:
    M3
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
5
$12.56
25
$11.38
50
$10.87
100
$10.56
250
$9.98
500
$7.26
1,000 +
$5.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!