- Home ›
- All Products›
- 5796078-1
5796078-1
TE Connectivity / AMP Brand
HDR ASSY,RA,KEYLESS,5POS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HDR ASSY,RA,KEYLESS,5POS
Search Keywords: 57960781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5796078-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
121 -
Contact Current Rating (Max):7 A
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Right Angle
-
Number of Positions:5
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Tray
-
Connector System:Board-to-Board
-
Packaging Quantity:121
-
PCB Mount Retention:Without
-
Operating Temperature Range:-30 – 70 °C, -22 – 158 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
908
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
908
$6.06
1,815
$3.20
2,723
$2.20
3,630 +
$2.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments