Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5796055-1

D-Sub Connector - Receptacle - 68 Position - 2 Rows - Shielded - Housing/Shell (M2.6) - Solder Termination - Panel Mount, Thro ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
D-Sub Connector - Receptacle - 68 Position - 2 Rows - Shielded - Housing/Shell (M2.6) - Solder Termination - Panel Mount, Through Hole, Right Angle.
Product Highlights:
  • Mating Type = Receptacle
  • Number of Positions = 68
  • Terminate To Printed Circuit Board
  • PCB Mount Style = Thru Hole
  • Right Angle Mount Angle
Search Keywords: 57960551
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5796055-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Type: VHDCI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Number of Contacts: 68
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5796055-1 RoHS compliant?
Yes, 5796055-1 is RoHS compliant.
What is the lead time for 5796055-1?
The standard lead time for 5796055-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Ships today, if you order in
15 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.76
5
$18.24
10
$18.03
32
$17.55
64
$17.41
128
$17.28
256 +
$17.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!