Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-794678-0

20P MICRO MNL ASSY,R/A,THRU,LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
20P MICRO MNL ASSY,R/A,THRU,LF
Search Keywords: 57946780
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-794678-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 104
UL Flammability Rating: UL 94V-0
PCB Mount Alignment: Without
PCB Mount Orientation: Right Angle
Glow Wire Rating: Standard Part - Not Glow Wire
CSA File Number: LR7189
PCB Contact Termination Area Plating Material: Tin
VDE Tested: Yes
UL Rating: Recognized
Insulation Diameter (Max): 1.52 mm
Contact Type: Pin
Mating Alignment Type: Polarization
Panel Mount Feature: Without
Rectangular Power Connector Type: Header
Multiple Contact Types: Without
Agency/Standard Number: E28476
Number of Rows: 2
PCB Mount Retention: With
Circuit Application: Power
Mating Alignment: With
Connector & Contact Terminates To: Printed Circuit Board
Connector & Housing Type: Plug
Packaging Quantity: 104
Housing Material: High Temperature Nylon
Sealable: No
Contact Mating Area Plating Material: Tin
Termination Method to Printed Circuit Board: Through Hole - Solder
Contact Current Rating (Max): 5 A
CSA Rating: Certified
Strain Relief: Without
Connector System: Wire-to-Board
Housing Color: Black
PCB Mount Retention Type: Boardlock
Contact Retention Within Housing: Without
Mating Retention: With
Mating Retention Type: Locking Tab
Number of Positions: 20
Number of Power Positions: 20
Connector Mounting Type: Board Mount
For Use With: Dual Row Receptacle Housing
Number of Signal Positions: 0
Boardlock Material: Phosphor Bronze
Header Type: Fully Shrouded
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Centerline (Pitch): .118 in, 3 mm
Operating Voltage: 250 VAC, 250 VDC
Contact Mating Area Plating Material Thickness: 15 µin, .38 µm
Wire Size: 30 – 20 AWG, 100.5 – 1022 CMA, .051 – .517 mm²
Row-to-Row Spacing: .118 in, 3 mm
PCB Thickness (Recommended): .062 in, 1.57 mm
Termination Post & Tail Length: .12 in, 3.05 mm
Agency/Standard: CSA , UL
Packaging Method: Box & Tray , Tray
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5-794678-0 RoHS compliant?
Yes, 5-794678-0 is RoHS compliant.
What is the lead time for 5-794678-0?
The standard lead time for 5-794678-0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
286
10 Weeks can ship 1/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
286
$5.96
572
$3.67
858
$2.90
1,144 +
$2.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!