Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-794677-0

20POS MICRO MNL ASSY,R/A,THRU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
20POS MICRO MNL ASSY,R/A,THRU
Product Highlights:
  • Header Assembly
  • Number of Positions = 20
  • Number of Rows = Dual
  • Right Angle Mount Angle
  • Mount Style = Through-Hole
Search Keywords: 57946770
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-794677-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 104
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 20
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-794677-0 RoHS compliant?
Yes, 5-794677-0 is RoHS compliant.
What is the lead time for 5-794677-0?
The standard lead time for 5-794677-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 317
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$5.61
50
$5.59
100
$5.58
286
$5.56
572
$3.43
858
$2.71
1,144 +
$2.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!