Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-794638-4

24P MICRO MNL ASSY,VRT,SMT,LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
24P MICRO MNL ASSY,VRT,SMT,LF
Product Highlights:
  • Header Assembly
  • Number of Positions = 24
  • Number of Rows = Dual
  • Vertical Mount Angle
  • Surface Mount Contact Termination Type
Search Keywords: 57946384
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-794638-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 310
Type: Power
Body Orientation: Straight
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 24
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-794638-4 RoHS compliant?
Yes, 5-794638-4 is RoHS compliant.
What is the lead time for 5-794638-4?
The standard lead time for 5-794638-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.126
50
$4.660
100
$4.560
310
$4.370
620
$4.360
1,240
$4.320
2,790
$4.240
5,270 +
$3.710
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!