- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5-794637-4
TE Connectivity / AMP Brand
5-794637-4
24P MICRO MNL ASSY,VRT,SMT LF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
24P MICRO MNL ASSY,VRT,SMT LF
Product Highlights:
- Header Assembly
- Number of Positions = 24
- Number of Rows = Dual
- Vertical Mount Angle
- Mount Style = Surface Mount
Search Keywords: 57946374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-794637-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
310 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:24
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 5-794637-4 RoHS compliant?
Yes, 5-794637-4 is RoHS compliant.
What is the lead time for 5-794637-4?
The standard lead time for 5-794637-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
233
14 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
233
$6.71
465
$4.14
698
$3.27
930 +
$3.21
Click for Quote
Log in
to unlock special pricing
Accessories