Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-794636-4

24P MICRO MNL ASSY,VRT,SMT,LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
24P MICRO MNL ASSY,VRT,SMT,LF
Search Keywords: 57946364
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-794636-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    175
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    HDR
  • Number of Contacts:
    24
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-794636-4 RoHS compliant?
Yes, 5-794636-4 is RoHS compliant.
What is the lead time for 5-794636-4?
The standard lead time for 5-794636-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,025
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
88
15 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.75
25
$7.73
50
$7.71
88
$7.69
175
$4.76
263
$3.76
350 +
$3.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!