- Home ›
- All Products›
- 5-794636-2
TE Connectivity / AMP Brand
5-794636-2
22P MICRO MNL ASSY,VRT,SMT,LF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
22P MICRO MNL ASSY,VRT,SMT,LF
Product Highlights:
- Header Assembly
- Number of Positions = 22
- Number of Rows = Dual
- Vertical Mount Angle
- Mount Style = Surface Mount
Search Keywords: 57946362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-794636-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
310 -
Mating Alignment Type:Polarization
-
Contact Type:Pin
-
Number of Positions:22
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Housing Color:Black
-
Contact Retention Within Housing:Without
-
Sealable:No
-
Packaging Quantity:175
-
PCB Contact Termination Area Plating Material:Tin
-
Multiple Contact Types:Without
-
Mating Alignment:With
-
Packaging Method:Tape
-
Circuit Application:Power
-
Panel Mount Feature:Without
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Vertical
-
Number of Power Positions:22
-
PCB Mount Retention:With
-
PCB Mount Alignment:Without
-
Rectangular Power Connector Type:Header
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Plug
-
PCB Mount Retention Type:Hold-Down Post
-
Mating Retention Type:Locking Tab
-
UL Rating:Recognized
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:2
-
Strain Relief:Without
-
Contact Current Rating (Max):5 A
-
Mating Retention:With
-
Housing Material:High Temperature Nylon
-
Header Type:Fully Shrouded
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
Contact Mating Area Plating Material Thickness:100 – 300 µin, 2.54 – 7.62 µm
-
Operating Voltage:250 VAC, 250 VDC
-
Row-to-Row Spacing:.118 in, 3 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.118 in, 3 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Glow Wire Material Rating:Material with GWFI 850°C , Material with GWIT ≥ 775°C
-
CSA Rating:Certified , LR 7189
-
Agency/Standard:CNR , USR
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Approved Standards:UL E28476
Tools/3D Models
+
Frequently Asked Questions
Is 5-794636-2 RoHS compliant?
Yes, 5-794636-2 is RoHS compliant.
What is the lead time for 5-794636-2?
The standard lead time for 5-794636-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
233
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
233
$6.39
465
$3.94
698
$3.12
930 +
$3.05
Click for Quote
Log in
to unlock special pricing