- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5-794632-2
TE Connectivity / AMP Brand
5-794632-2
22P MICRO MNL ASSY,VRT,HDR,LF
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
22P MICRO MNL ASSY,VRT,HDR,LF
Search Keywords: 57946322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-794632-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
91 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:22
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 5-794632-2 RoHS compliant?
Yes, 5-794632-2 is RoHS compliant.
What is the lead time for 5-794632-2?
The standard lead time for 5-794632-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
251
16 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
251
$15.79
501
$8.38
751
$5.90
1,001 +
$5.78
Click for Quote
Log in
to unlock special pricing
Accessories