- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5-794629-2
TE Connectivity / AMP Brand
5-794629-2
Conn Power HDR 22 POS 3mm Solder RA SMD 22 Terminal 1 Port Box/Tray
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Conn Power HDR 22 POS 3mm Solder RA SMD 22 Terminal 1 Port Box/Tray
Product Highlights:
- Header Assembly
- Number of Positions = 22
- Number of Rows = Dual
- Right Angle Mount Angle
- Mount Style = Surface Mount
Search Keywords: 57946292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-794629-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
150 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Surface Mount3696
-
Gender:HDR3690
-
Number of Contacts:22
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VDC,2503694VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 5-794629-2 RoHS compliant?
Yes, 5-794629-2 is RoHS compliant.
What is the lead time for 5-794629-2?
The standard lead time for 5-794629-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
16 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
75
$13.69
150
$8.43
225
$6.67
300 +
$6.54
Click for Quote
Log in
to unlock special pricing