Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-794628-4

24P MICRO MNL ASSY,R/A,SMT LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
24P MICRO MNL ASSY,R/A,SMT LF
Search Keywords: 57946284
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-794628-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 260
Sealable: No
Connector & Contact Terminates To: Printed Circuit Board
Contact Current Rating (Max): 5 A
Connector Mounting Type: Board Mount
Connector System: Wire-to-Board
PCB Mount Alignment: Without
Panel Mount Feature: Without
UL Flammability Rating: UL 94V-0
Mating Retention: With
PCB Mount Orientation: Right Angle
Strain Relief: Without
PCB Contact Termination Area Plating Material: Tin
Mating Alignment: With
Mating Alignment Type: Polarization
Contact Retention Within Housing: Without
UL Rating: Recognized
Rectangular Power Connector Type: Header
Connector & Housing Type: Plug
Contact Type: Pin
Mating Retention Type: Locking Tab
Contact Mating Area Plating Material: Gold
Housing Material: High Temperature Nylon
Packaging Quantity: 150
Number of Rows: 2
PCB Mount Retention: With
Termination Method to Printed Circuit Board: Surface Mount
Multiple Contact Types: Without
Circuit Application: Power
Number of Power Positions: 24
PCB Mount Retention Type: Hold-Down
Housing Color: Black
Number of Positions: 24
Header Type: Fully Shrouded
Contact Mating Area Plating Material Thickness: 15 µin, .38 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Termination Post & Tail Length: .139 in, 3.5 mm
Wire Size: 30 – 20 AWG, 100.5 – 1022 CMA, .051 – .517 mm²
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Row-to-Row Spacing: .118 in, 3 mm
Centerline (Pitch): .118 in, 3 mm
Operating Voltage: 250 VAC, 250 VDC
Packaging Method: Box & Tray , Tray
Agency/Standard: CNR , USR
Glow Wire Rating: GWT 750°C (Without Flame)
Approved Standards: UL E28476
PCB Contact Termination Area Plating Material Thickness: 150 – 350 µin, 3.81 – 8.89 µm
Glow Wire Material Rating: Material with GWFI 850°C , Material with GWIT ≥ 775°C
CSA Rating: Certified , LR 7189
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-794628-4 RoHS compliant?
Yes, 5-794628-4 is RoHS compliant.
What is the lead time for 5-794628-4?
The standard lead time for 5-794628-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
195
14 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
195
$14.20
390
$7.52
585
$5.29
780 +
$5.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!