Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-794627-2

22P MICRO MNL ASSY,RA,SMT,LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
22P MICRO MNL ASSY,RA,SMT,LF
Search Keywords: 57946272
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-794627-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 260
UL Flammability Rating: UL 94V-0
PCB Mount Retention: With
Connector & Housing Type: Plug
Termination Method to Printed Circuit Board: Surface Mount
Contact Mating Area Plating Material: Tin
Connector Mounting Type: Board Mount
Number of Rows: 2
Packaging Method: Tape
PCB Contact Termination Area Plating Material: Tin
Packaging Quantity: 150
PCB Mount Orientation: Right Angle
Mating Retention Type: Locking Tab
Rectangular Power Connector Type: Header
Mating Alignment Type: Polarization
Multiple Contact Types: Without
Number of Positions: 22
Mating Retention: With
Contact Type: Pin
Number of Power Positions: 22
Housing Color: Black
UL Rating: Recognized
Mating Alignment: With
PCB Mount Retention Type: Hold-Down Post
PCB Mount Alignment: Without
Connector System: Wire-to-Board
Contact Current Rating (Max): 5 A
Strain Relief: Without
Housing Material: High Temperature Nylon
Circuit Application: Power
Sealable: No
Panel Mount Feature: Without
Connector & Contact Terminates To: Printed Circuit Board
Contact Retention Within Housing: Without
Header Type: Fully Shrouded
Row-to-Row Spacing: .181 in, 3 mm
PCB Thickness (Recommended): .062 in, 1.57 mm
Termination Post & Tail Length: .026 in, .046 in, .65 mm, 1.16 mm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Centerline (Pitch): .118 in, 3 mm
Wire Size: 30 – 20 AWG, 100.5 – 1022 CMA, .051 – .517 mm²
Operating Voltage: 250 VAC, 250 VDC
Contact Mating Area Plating Material Thickness: 100 – 300 µin, 2.54 – 7.62 µm
Glow Wire Rating: GWT 750°C (Without Flame)
Approved Standards: UL E28476
Glow Wire Material Rating: Material with GWFI 850°C , Material with GWIT ≥ 775°C
Product Width: 7.37 mm
Agency/Standard: CNR , USR
Product Length: 33.86 mm
CSA Rating: Certified , LR 7189
Connector Height: 8.11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-794627-2 RoHS compliant?
Yes, 5-794627-2 is RoHS compliant.
What is the lead time for 5-794627-2?
The standard lead time for 5-794627-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1365
15 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,365
$4.58
2,730
$2.42
4,095
$1.66
5,460 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!