- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5-794619-4
TE Connectivity / AMP Brand
5-794619-4
Conn Power HDR 24 POS 3mm Solder RA Thru-Hole 24 Terminal 1 Port Box/Tray
View Datasheet Ask the Datasheet Accessories Notify Me
- Header Assembly
- Number of Positions = 24
- Number of Rows = Dual
- Right Angle Mount Angle
- Mount Style = Through-Hole
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-794619-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:24
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C