- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5-794619-0
TE Connectivity / AMP Brand
5-794619-0
20P MICRO MNL ASSY,R/A,HDR LF
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
20P MICRO MNL ASSY,R/A,HDR LF
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Through Hole Contact Termination Type
- 20 Positions
- Number of Rows = 2
Search Keywords: 57946190
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-794619-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
104 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -40 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 5-794619-0 RoHS compliant?
Yes, 5-794619-0 is RoHS compliant.
What is the lead time for 5-794619-0?
The standard lead time for 5-794619-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
286
13 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
286
$5.07
572
$3.12
858
$2.47
1,144 +
$2.42
Click for Quote
Log in
to unlock special pricing