- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5794172-4
5794172-4
TE Connectivity / AMP Brand
Conn Wire to Board Male 4 Position 4.2mm Solder Right Angle
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
Conn Wire to Board Male 4 Position 4.2mm Solder Right Angle
Search Keywords: 57941724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5794172-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
242
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$5.07
65
$4.99
150 +
$4.88
Click for Quote
Log in
to unlock special pricing