- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 5794172-2
TE Connectivity / AMP Brand
5794172-2
AMP DUAC/PL 04P HDR ASSY RA
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- AMP-DUAC/PL
- Connector Type = Header
- 0 Power Positions
- 4 Signal Positions
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5794172-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:N/A